Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 8 A, 2 Wechsler, 230 VAC, Leiterplattenanschluss, AgNi 90/10

  • Contact: 2 Form C
  • Coil Voltage (AC): 230 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 3077

Manufacturer name

TE Connectivity

Series

RT2

Manufacturer No.

9-1393243-3
RT425730

piece
Total

€ 57.83
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 6 from 125 from 250 from 500 from 2500 from 10000
Price* per piece € 9.639 € 8.092 € 7.0805 € 6.783 € 6.3665 € 6.0095
product.detail.add.UNDEFINED

Technical features

2 Form C
230 V
400 V
8 A
PCB
monostable
32.5 kΩ
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RT2
Manufacturer number 9-1393243-3
RT425730
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT425730
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)