Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 9-1393243-2

  • Contact: 2 Form C
  • Coil Voltage (AC): 115 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 3076

Manufacturer name

TE Connectivity

Series

RT2

Manufacturer No.

9-1393243-2
RT425615

piece
Total

€ 1,889.13

260 piece on Jan 25, 2019

Delivery:

scale from 250 from 500 from 2500 from 10000
Price* per piece € 7.5565 € 6.426 € 5.3907 € 4.4982
product.detail.add.UNDEFINED

Technical features

2 Form C
115 V
400 V
15 A
PCB
monostable
8.1 kΩ
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RT2
Manufacturer number 9-1393243-2
RT425615
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT425615
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)