Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 9-1393243-1

  • Contact: 2 Form C
  • Coil Voltage (AC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 3075

Manufacturer name

TE Connectivity

Series

RT2

Manufacturer No.

9-1393243-1
RT425524

piece
Total

€ 14,779.80

2191 piece on Feb 22, 2019

Delivery:

scale from 3000 from 10000 from 25000 from 50000
Price* per piece € 4.9266 € 4.2126 € 3.8794 € 3.7128
product.detail.add.UNDEFINED

Technical features

2 Form C
24 V
400 V
15 A
PCB
monostable
350 Ω
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RT2
Manufacturer number 9-1393243-1
RT425524
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT425524
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)