Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 16 A, 1 Wechsler, 18 VDC, 420 mW, AgNi 90/10

  • Contact: 1 Form C
  • Coil Voltage (DC): 18 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2937

Manufacturer name

TE Connectivity

Series

RT1

Manufacturer No.

9-1393239-7
RT314018

Please call our customer service center at +49 89 55875-230

Technical features

1 Form C
18 V
400 V
16 A
PCB
770 Ω
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RT1
Manufacturer number 9-1393239-7
RT314018
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT314018
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)