Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 16 A, 1 Wechsler, 9 VDC, Leiterplattenanschluss, AgNi 90/10

  • Contact: 1 Form C
  • Coil Voltage (DC): 9 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2935

Manufacturer name

TE Connectivity

Manufacturer No.

9-1393239-4
RT314009

piece
Total

€ 4,748.10
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3000 from 10000 from 25000
Price* per piece € 1.5827 € 1.3328 € 1.2257
product.detail.add.UNDEFINED

Technical features

1 Form C
9 V
400 V
16 A
PCB
monostable
200 Ω
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 9-1393239-4
RT314009
Country of origin USA
Customs tariff number 85364110
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT314009
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)