9-1393224-4 | Schrack

Relay, 1 Form B (N/C), 12 V (DC), 627 Ω, 8 A, 400 V (AC), 9-1393224-4

Order No.: 25G2717
EAN: 4099889392487
MPN:
9-1393224-4
RY550012
Series: RYII
Schrack
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Relay, 1 Form B (N/C), 12 V (DC), 627 Ω, 8 A, 400 V (AC), monostable, 9-1393224-9
Order No.: 25G2719
Manufacturer: Schrack
per pc. 4.3316 € *
*incl. VAT plus shipping costs

Power relay, 9-1393224-4, SCHRACK

Features

  • PCB mount
  • DC coil
  • 5 kV insulation between coil and contacts

Applications

  • Heating control
  • Interface technology
  • Domestic appliances
  • Temperature control
Technical specifications
Connection PCB connection
Contact type 1 Form B (N/C)
Contact material AgNi 0.15
Switching Voltage (AC) 400 V
switching current 8 A
Coil voltage (DC) 12 V
Coil resistance 627 Ω
Logistics
Country of origin US
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement