9-1393215-4 | Schrack
Relay, 1 Form C (NO/NC), 48 V (DC), 47 Ω, 5 A, 400 V (AC), monostable, 9-1393215-4
Unit Price (€ / pc.)
11.7334 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
11.73 € *
Price list
Quantity
Price per unit*
200 pcs.
11.7334 €
400 pcs.
11.3764 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power PCB relay, 9-1393215-4, SCHRACK
Features
- PCB mount
- DC coil
- 4kV coil-contact
Applications
- I/O modules
- Heating control
- Timers
Technical specifications
Connection | PCB connection | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgNi 0.15 | |
Switching Voltage (AC) | 400 V | |
switching current | 5 A | |
Coil voltage (DC) | 48 V | |
Coil type | monostable | |
Coil resistance | 47 Ω |
Download
Logistics
Country of origin | US |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |