Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 9-1393149-2

  • Contact: 3 Form C
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 440 V

Order No. 25 G 2317

Manufacturer name

TE Connectivity

Manufacturer No.

9-1393149-2
RM332024

piece
Total

€ 714.00
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 50 from 100 from 500 from 1000
Price* per piece € 14.28 € 12.257 € 10.0555 € 9.4605
product.detail.add.UNDEFINED

Technical features

3 Form C
24 V
440 V
10 A
Quick connect
monostable
475 Ω
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 9-1393149-2
RM332024
Country of origin Mexico
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RM332024
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)