Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 9-1393146-5

  • Contact: 3 Form C
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 440 V

Order No. 25 G 2345

Manufacturer name

TE Connectivity

Series

RM

Manufacturer No.

9-1393146-5
RM705012

piece
Total

€ 743.75
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 50 from 100 from 500 from 1000
Price* per piece € 14.875 € 12.614 € 10.472 € 9.8175
product.detail.add.UNDEFINED

Technical features

3 Form C
12 V
440 V
16 A
Quick connect
monostable
86 Ω
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Series RM
Manufacturer number 9-1393146-5
RM705012
Country of origin USA
Customs tariff number 85364110
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RM705012
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)