Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 9-1393107-2

  • Contact: 3 Form C
  • Coil Voltage (DC): 220 V
  • Switching Voltage (AC): 440 V

Order No. 25 G 2359

Manufacturer name

TE Connectivity

Manufacturer No.

9-1393107-2
RM732221

piece
Total

€ 314.16
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 15 from 25 from 100 from 500 from 1000
Price* per piece € 20.944 € 19.04 € 17.136 € 13.566 € 12.852
product.detail.add.UNDEFINED

Technical features

3 Form C
220 V
440 V
16 A
Quick connect
monostable
30 kΩ
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 9-1393107-2
RM732221
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RM732221
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)