Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 9-1393091-8

  • Contact: 3 Form C
  • Coil Voltage (AC): 48 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2128

Manufacturer name

TE Connectivity

Series

MT

Manufacturer No.

9-1393091-8
MT326048

piece
Total

€ 60.69

78 piece on Jan 25, 2019

Delivery:

scale from 3 from 7 from 13 from 25 from 100 from 500
Price* per piece € 20.23 € 19.278 € 18.207 € 13.804 € 13.09 € 12.257
product.detail.add.UNDEFINED

Technical features

3 Form C
48 V
400 V
20 A
Plug-in connection
monostable
345 Ω
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series MT
Manufacturer number 9-1393091-8
MT326048
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, MT326048
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)