Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 9-1393091-7

  • Contact: 3 Form C
  • Coil Voltage (AC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2127

Manufacturer name

TE Connectivity

Series

MT

Manufacturer No.

9-1393091-7
MT326024

piece
Total

€ 68.43
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 5 from 25 from 50 from 100 from 500
Price* per piece € 13.685 € 12.614 € 11.4835 € 10.2935 € 9.639
product.detail.add.UNDEFINED

Technical features

3 Form C
24 V
400 V
20 A
Plug-in connection
monostable
86 Ω
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series MT
Manufacturer number 9-1393091-7
MT326024
Country of origin Mexico
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, MT326024
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)