Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 10 A, 3 Wechsler, 12 VAC, Steckanschluss, AgNi 90/10

  • Contact: 3 Form C
  • Coil Voltage (AC): 12 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2126

Manufacturer name

TE Connectivity

Series

MT

Manufacturer No.

9-1393091-6
MT326012

piece
Total

€ 57.12

70 piece on Jan 21, 2019

Delivery:

scale from 3 from 7 from 13 from 25 from 100 from 500
Price* per piece € 19.04 € 17.969 € 17.374 € 14.518 € 13.685 € 12.852
product.detail.add.UNDEFINED

Technical features

3 Form C
12 V
400 V
10 A
Plug-in connection
monostable
24 Ω
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series MT
Manufacturer number 9-1393091-6
MT326012
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, MT326012
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)