Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 9-1393091-1

  • Contact: 3 Form C
  • Coil Voltage (DC): 220 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2125

Manufacturer name

TE Connectivity

Manufacturer No.

9-1393091-1
MT323220

piece
Total

€ 1,915.90
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100 from 200
Price* per piece € 19.159 € 14.161
product.detail.add.UNDEFINED

Technical features

3 Form C
220 V
400 V
20 A
Plug-in connection
monostable
40 kΩ
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 9-1393091-1
MT323220
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, MT323220
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)