880398-2 | TE Connectivity

Receptacle, 1.0-2.5 mm², AWG 17-13, crimp connection, tin-plated, 880398-2

Order No.: 36P2224
EAN: 4099889643442
MPN:
880398-2
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
0.2392 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
0.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.2392 €

Contacts for motor vehicles, 880398-2, TE Connectivity

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 17 - 13 AWG, Wire Size: 1 - 2.5 mm², Wire Size Search: 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², 2 mm², 2.5 mm², Wire Size Search: 13 AWG, 14 AWG, 15 AWG, 16 AWG, Wire Insulation Diameter: 2.2 - 3.5 mm, Operating Temperature Range: -30 - 100 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 17-13
Insulation diameter 2.2-3.5 mm
Contact connection crimp connection
Contact material brass
contact surface tin-plated
Cable cross-section 1.0-2.5 mm²
Logistics
Country of origin IN
Customs tariff number 85366990
Original Packaging Reel with 2,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes