864607-000 | Raychem

Beaded heat shrink sleeve, straight, S1 (30.99/30.99 mm), S2 (18.03/7.1 mm), 864607-000

Order No.: 34P5206
EAN: 4099891282103
MPN:
864607-000
202K142-25/225-0
Series: 202K
Raychem
default L
Image may differ
Unit Price (€ / pc.)
29.6429 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 1 Week **
Total Price:
29.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
29.6429 €

Fluid-resistant modified elastomer, 864607-000, Raychem

This heat shrink boot is designed to be used in conjunction with other System 25 components such as DR-25 tubing and S1125 adhesive, providing a complete cable harness system capability. This product has been specifically formulated and designed to provide optimum high-temperature fluid resistance and long-term heat resistance. This unique balance of properties makes it particularly suitable for sealing and strain relief at connector-cable terminations and cable-to-cable transitions on military vehicle cables and harnesses.

Features

  • Heat-shrinkable, semi-rigid, chemical- and abrasion resistant molded shapes
  • Excellent resistance to high temperature fluids
  • Resistance to long-term exposure at elevated temperatures
Technical specifications
Version straight
Flammable Yes
Colour black
contains glue inside Yes
max. operating temperature 150 °C
min. operating temperature -75 °C
Wall thickness 1.8 mm
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
contains glue inside
min. operating temperature
max. operating temperature
Version
Colour
Wall thickness
Flammable
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
contains glue inside
min. operating temperature
max. operating temperature
Version
Colour
Wall thickness
Flammable