837560-000 | Raychem
TE Connectivity/Raychem 837560-000
Order No.: 34P1185
EAN: 4099889708660
MPN:
837560-000
203M916-19B
Unit Price (€ / pc.)
27.2629 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
27.26 € *
Price list
Quantity
Price per unit*
3 pcs.
27.2629 €
6 pcs.
26.6084 €
36 pcs.
24.6449 €
100 pcs.
23.7524 €
250 pcs.
22.9194 €
*incl. VAT plus shipping costs
**Subject to prior sale
Backshell adapter, 837560-000, Raychem
The 837560-000 is a heatshrink boot backshell. This product is designed to terminate a heat shrinkable lipped boot to a connector.
Features
- Multiple configurations
- Easy installation
- High-reliability solutions
- Simple and fast termination solutions
- Offer individual or overall 360° screening against EMI/RFI interference
Technical specifications
Version | adapter | |
Shell Material | aluminum alloy | |
Contact connection | cable connection | |
Assembly | cable assembly | |
Orientation | straight |
Download
Logistics
Country of origin | MY |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium |