828922-1 | TE Connectivity
Wire seal for plug, 828922-1
Order No.: 36P2561
EAN: 4099891030315
MPN:
828922-1
Unit Price (€ / pc.)
0.0536 € *
Available: 661 pcs.
Leadtime: 8 Weeks **
Total Price:
5.36 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0536 €
200 pcs.
0.0488 €
500 pcs.
0.0440 €
1000 pcs.
0.0393 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire seal, 828922-1, TE Connectivity
Seal Type: Cavity Blanking Plug, Material: Silicone, Color: Natural, Cavity Diameter: 5.2 mm, Cable Insulation Diameter: 6.2 mm, Operating Temperature Range: -40 – 130 °C, UL Flammability Rating: None, Resistance to Hydrocarbons: Poor, Shore A Hardness: 50, Lubricant Content: No
Technische Daten
- Version: Wire seal
- Suitable for: Connector
Technical specifications
Suitable for | plug | |
Accessory Type | wire seal |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |