828906-2 | AMP
Wire seal for plug, 828906-2
Order No.: 36P2567
EAN: 4099891030322
MPN:
828906-2
Unit Price (€ / pc.)
0.0333 € *
Available: 0 pcs.
Available in 5 Days: 40,123 pcs.
Leadtime: 1 Week **
Wire seal, 828906-2, AMP
Seal Type: Cavity Blanking Plug, Material: Silicone, Color: Brown, Cavity Diameter: 5 mm, Operating Temperature Range: -40 - 130 °C, UL Flammability Rating: None, Resistance to Hydrocarbons: Poor, Shore A Hardness: 50, Lubricant Content: Yes
Technische Daten
- Version: Wire seal
- Suitable for: Connector
Technical specifications
Suitable for | plug | |
Accessory Type | wire seal |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |