828905-1 | AMP

Wire seal for plug, 828905-1

Order No.: 36P2658
EAN: 4099891030377
MPN:
828905-1
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.0357 € *
Available: 9,116 pcs.
Leadtime: 29 Weeks **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0357 €
200 pcs.
0.0321 €
500 pcs.
0.0286 €
1000 pcs.
0.0238 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire seal, 828905-1, AMP

Seal Type: Single Wire Seal (SWS), Material: Silicone, Color: White, Cavity Diameter: 5.2 mm, Cable Insulation Diameter: 3 mm, Operating Temperature Range: -40 - 130 °C, UL Flammability Rating: None, Resistance to Hydrocarbons: Poor, Shore A Hardness: 50, Lubricant Content: Yes

Technische Daten

  • Version: Wire seal
  • Suitable for: Connector
Technical specifications
Suitable for plug
Accessory Type wire seal
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes