2-1437603-9 | Alcoswitch
End mounting plate, for pushbutton switch, 2-1437603-9
Order No.: 19G1524
EAN: 4099889328868
MPN:
2-1437603-9
DPS8PW
Unit Price (€ / pc.)
5.3312 € *
Available: 0 pcs.
Available in 5 Days: 316 pcs.
Leadtime: 1 Week **
Total Price:
5.33 € *
Price list
Quantity
Price per unit*
16 pcs.
5.3312 €
75 pcs.
5.2122 €
*incl. VAT plus shipping costs
**Subject to prior sale
End mounting plate, 2-1437603-9, Alcoswitch
Illuminated: No, Switch Boot Accessory Type: End Mounting Plates (Pair), Style: Special, Tactile: No, Seal Type: Dust Sealed, Attachment Method: Snap-Together, Process Sealed: No, Oil-Tight: No, Switch Boot & Accessory For Use With: Pushbutton Switch
Technical specifications
Suitable for | pushbutton switch | |
Accessory Type | end mounting plate |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |