2-1437558-0 | Alcoswitch

Toggle switch, metal, 2 pole, latching, On-On, 6 A/125 VAC, 4 A/28 VDC, gold-plated, 2-1437558-0

Order No.: 19G1914
EAN: 4099889182774
MPN:
2-1437558-0
MTA206N
Series: MTA
Alcoswitch
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
11.6501 € *
Available: 0 pcs.
Available in 5 Days: 213 pcs.
Leadtime: 1 Week **
Total Price:
11.65 € *
Price list
Quantity
Price per unit*
10 pcs.
11.6501 €
45 pcs.
10.0436 €
*incl. VAT plus shipping costs
**Subject to prior sale

Toggle Switch, 2-1437558-0, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Long, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Double Pole - Double Throw, Operating Function: On None On, Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 28 VDC, Toggle Switch Voltage Rating: 125 VAC, Toggle Switch Voltage Rating: 125 VAC, Actuator Finish: Chrome, Bushing Thread Size: 1/4-40, Toggle Switch Seal Type: Terminal Seal (Insert Molded), Bushing Style: Threaded, Contact Base Material: Copper Alloy, Switch Contact Plating Material: Gold Flash over Silver, Toggle Switch Contact Current Rating: 6 A, Termination Type: Vertical,Wire Lugs, Toggle Switch Mounting Type: Panel, Process Sealed: No, Toggle Length: 10.49 mm, UL Flammability Rating: UL 94V-0, Comment: UL available when ordering - consult factory.

Technical specifications
Connection solder connection
Design vertical
Type of mounting central Mounting
illuminated No
Actuator colour metal
contact surface gold-plated
Pin number 2 pole
Latching switching function latching
Breaking capacity 6 A/125 VAC, 4 A/28 VDC
Shift position On-On
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,6,7,8,9,14,15,16,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene ("Dechlorane Plus"™), lead