1-1437558-6 | Alcoswitch

Toggle switch, metal, 1 pole, groping/latching, (On)-Off-(On), 6 A/125 VAC, 4 A/28 VDC, gold-plated, 1-1437558-6

Order No.: 19G1913
EAN: 4099889182767
MPN:
1-1437558-6
MTA106G
Series: MTA
Alcoswitch
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
20.3966 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
20.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
20.3966 €

Toggle Switch, 1-1437558-6, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Long, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: (On) Off (On), Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 28 VDC, Toggle Switch Voltage Rating: 125 VAC, Toggle Switch Voltage Rating: 125 VAC, Color: Green, Bushing Thread Size: 1/4-40, Toggle Switch Seal Type: Terminal Seal (Insert Molded), Bushing Style: Threaded, Contact Base Material: Copper Alloy, Switch Contact Plating Material: Gold Flash over Silver, Toggle Switch Contact Current Rating: 6 A, Termination Type: Vertical,Wire Lugs, Toggle Switch Mounting Type: Panel, Process Sealed: No, Toggle Length: 10.49 mm, UL Flammability Rating: UL 94V-0, Comment: UL available when ordering - consult factory.

Technical specifications
Connection solder connection
Design vertical
Type of mounting central Mounting
illuminated No
Actuator colour metal
contact surface gold-plated
Pin number 1 pole
Latching switching function groping/latching
Breaking capacity 6 A/125 VAC, 4 A/28 VDC
Shift position (On)-Off-(On)
Logistics
Country of origin IT
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,6,7,8,9,14,15,16,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene ("Dechlorane Plus"™), lead