816870-000 | Raychem

Butt connector with heat shrink insulation, 0.61 mm², AWG 20, transparent blue, 19.1 mm

Order No.: 34P3468
EAN: 4099889605686
MPN:
816870-000
SO63-4-55-20-90
Raychem
default L
Image may differ
Unit Price (€ / pc.)
5.7477 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
5.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
5.7477 €

SolderSleeve Shield Terminator, 816870-000, Raychem

Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead Type: 55A0111, Pre-Installed Lead: Yes, Lead Stranding: Stranded, Termination Method: Solder, Jacket Outside Diameter: 50.95 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 50.95 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.8 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 125 °C, MIL/NAS Specification (MIL-S-83519, NAS-1747): No

Technical specifications
Version butt connector
AWG cross-section AWG 20
Colour transparent blue
Isolated Yes
Length 19.1 mm
Cable cross-section 0.61 mm²
Material polyvinylidene fluoride
shrinkable tubing Yes
Logistics
Country of origin MX
Customs tariff number 85369095
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Length
Colour
Material
Cable cross-section
Version
Isolated
AWG cross-section
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Colour
Material
Cable cross-section
Version
Isolated
AWG cross-section