This heat shrink boot is designed for use in general harnessing applications where toughness is required and systems are occasionally exposed to fluids or heat. The adhesive-lined parts provide excellent sealing and strain relief at connector-cable terminations and transitions.
Features
Version | straight | |
Flammable | Yes | |
Colour | black | |
contains glue inside | No | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C |
Country of origin | AT |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available