813848-000 | Raychem
Heat shrink sleeve, straight, S1 (28.4/14.2 mm), S2 (28.4/6.6 mm), 813848-000
Order No.: 34P4872
EAN: 4099891281700
MPN:
813848-000
202A132-3-0
Unit Price (€ / pc.)
18.3498 € *
Available: 0 pcs.
Available in 5 Days: 21 pcs.
Leadtime: 1 Week **
Total Price:
18.35 € *
Price list
Quantity
Price per unit*
5 pcs.
18.3498 €
30 pcs.
15.2082 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink boot, 813848-000, Raychem
This heat shrink boot is designed for use in general harnessing applications where toughness is required and systems are occasionally exposed to fluids or heat. The adhesive-lined parts provide excellent sealing and strain relief at connector-cable terminations and transitions.
Features
- Semi-Rigid
- Flame-retardant
- Good resistance to fluids and heat
Technical specifications
Version | straight | |
Flammable | Yes | |
Colour | black | |
contains glue inside | No | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |