Illuminated: No, Actuator Style: Flush, Switch Style: Rotary, Rotary Switch Type: Rotary DIP, Sealed Rotary Switch: No, Number of Rotary Switch Positions: 16, Number of Switches: 16, Rotary Switch Voltage Rating: 20 VDC, Rotary Switch Voltage Rating: 20 VAC, Solder Tail Contact Plating: Gold Flash over Nickel, Rotary Switch Contact Current Rating: .4 A, Rotary Switch Contact Mating Area Plating Material: Gold Flash, Contact Base Material: Copper Alloy, Termination Style: Printed Circuit Board, Rotary Switch Mounting Type: Through Hole, Rotary Switch Mounting Angle: Right Angle, Centerline: 2.54 mm, Rotary Switch Housing Material: Thermoplastic, Oil-Tight: No, UL Flammability Rating: UL 94V-0, Packaging Method: Tube
Connection | PCB pin | |
Version | encoding rotary switches | |
Design | angled | |
Actuation | lateral | |
Coding | hexadecimal | |
contact surface | gold-plated | |
Pin number | 16 pole | |
Grid | 2.54 mm | |
Breaking capacity | 0.4 VA/20 V AC/DC |
Country of origin | TH |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available