812841-000 | Raychem
Beaded heat shrink sleeve, straight, S1 (29.97/14.2 mm), S2 (14/5.9 mm), 812841-000
Unit Price (€ / pc.)
21.7889 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Heat shrink boot, 812841-000, Raychem
This heat shrink boot is designed for use in general harnessing applications where toughness is required and systems are occasionally exposed to fluids or heat. The adhesive-lined parts provide excellent sealing and strain relief at connector-cable terminations and transitions.
Features
- Semi-Rigid
- Flame-retardant
- Good resistance to fluids and heat
Technical specifications
Version | straight | |
Flammable | Yes | |
Colour | black | |
contains glue inside | No | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Wall thickness | 1.8 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |