This heat shrink boot is designed to be used in conjunction with tubing made from fluoroelastomers or multi-conductor cable jackets and a suitable adhesive in System 200. This system provides excellent resistance to elevated temperatures and continuous fuel immersion.
Features
Version | straight | |
Flammable | Yes | |
Colour | black | |
contains glue inside | No | |
max. operating temperature | 200 °C | |
min. operating temperature | -55 °C | |
Wall thickness | 1.8 mm |
Country of origin | HU |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available