806235-000 | Raychem
Corrugated universal heat shrink sleeve, straight, S1 (34.04/26.92 mm), S2 (17.53/12.7 mm), 806235-000
Order No.: 34P1738
EAN: 4099891279936
MPN:
806235-000
202C632-50-0
Unit Price (€ / pc.)
61.0946 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Fluid-resistant modified elastomer, 806235-000, Raychem
This heat shrink boot is a high-performance blend of fluoroelastomers and other polymers. The 806235-000 material offers excellent fluid and temperature resistance. It is suitable for use in most areas of military vehicle harnessing.
Features
- Excellent heat and fluid resistance
- Low profile
- Rugged
- Lightweight
Technical specifications
Version | straight | |
Flammable | Yes | |
Colour | black | |
contains glue inside | No | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Wall thickness | 0.51 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |