Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 8-1419111-8

  • Contact: 4 Form C
  • Coil Voltage (AC): 48 V
  • Switching Voltage (AC): 240 V

Order No. 25 G 2224

Manufacturer name

TE Connectivity

Series

PT

Manufacturer No.

8-1419111-8
PT570548

piece
Total

€ 51.65

44 piece on Jan 29, 2019

Delivery:

scale from 7 from 63 from 125 from 250 from 500
Price* per piece € 7.378 € 7.0805 € 6.783 € 6.4855 € 5.236
product.detail.add.UNDEFINED

Technical features

4 Form C
48 V
240 V
12 A
Solder connection
monostable
777 Ω
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series PT
Manufacturer number 8-1419111-8
PT570548
Country of origin Germany
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, PT570548
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)