Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 8-1419111-3

  • Contact: 4 Form C
  • Coil Voltage (DC): 110 V
  • Switching Voltage (AC): 240 V

Order No. 25 G 2221

Manufacturer name

TE Connectivity

Series

PT

Manufacturer No.

8-1419111-3
PT570110

piece
Total

€ 50.69
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 6 from 63 from 125 from 250 from 500
Price* per piece € 8.449 € 8.211 € 7.854 € 7.378 € 6.9615
product.detail.add.UNDEFINED

Technical features

4 Form C
110 V
240 V
12 A
Solder connection
monostable
16.133 kΩ
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series PT
Manufacturer number 8-1419111-3
PT570110
Country of origin Germany
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, PT570110
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)