Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 8-1419111-2

  • Contact: 4 Form A
  • Coil Voltage (DC): 60 V
  • switching current: 6 A

Order No. 25 G 2220

Manufacturer name

TE Connectivity

Series

PT

Manufacturer No.

8-1419111-2
PT570060

piece
Total

€ 885.06

16 piece on Jan 24, 2019

Delivery:

scale from 125 from 250
Price* per piece € 7.0805 € 5.3193
product.detail.add.UNDEFINED

Technical features

4 Form A
60 V
6 A
Solder connection
monostable
4.845 kΩ
AgNi 90/10
240 V
240 V

Manufacturer information

Manufacturer name TE Connectivity
Series PT
Manufacturer number 8-1419111-2
PT570060
Country of origin Germany
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, PT570060
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)