Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 8-1419111-1

  • Contact: 4 Form C
  • Coil Voltage (DC): 48 V
  • Switching Voltage (AC): 240 V

Order No. 25 G 2219

Manufacturer name

TE Connectivity

Series

PT

Manufacturer No.

8-1419111-1
PT570048

piece
Total

€ 58.55
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 8 from 63 from 125 from 250 from 500
Price* per piece € 7.3185 € 6.545 € 5.7239 € 5.6763 € 5.3431
product.detail.add.UNDEFINED

Technical features

4 Form C
48 V
240 V
12 A
Solder connection
monostable
3.072 kΩ
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series PT
Manufacturer number 8-1419111-1
PT570048
Country of origin Germany
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, PT570048
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)