Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 8-1415536-6

  • Contact: 1 Form X
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 1707

Manufacturer name

TE Connectivity

Manufacturer No.

8-1415536-6
0410 83 046 001WG

piece
Total

€ 9,282.00

558 piece on Jan 24, 2019

Delivery:

scale from 1200 from 2500 from 5000 from 10000
Price* per piece € 7.735 € 5.8072 € 4.8671 € 4.5339
product.detail.add.UNDEFINED

Technical features

1 Form X
24 V
400 V
20 A
Quick connect
monostable
1.6 kΩ
AgNi

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 8-1415536-6
0410 83 046 001WG
Country of origin Germany
Customs tariff number 85364900
The above illustration may deviate
Relays, Faston Power Relays, 0410 83 046 001WG
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)