Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 16 A, 1 Wechsler, 12 VDC, 400 mW, AgNi 90/10

  • Contact: 1 Form C
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2936

Manufacturer name

TE Connectivity

Series

RT1

Manufacturer No.

8-1415535-6
RT314012WG

Please call our customer service center at +49 89 55875-230

Technical features

1 Form C
12 V
400 V
16 A
PCB
monostable
360 Ω
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RT1
Manufacturer number 8-1415535-6
RT314012WG
Country of origin Germany
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT314012WG
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)