Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 8-1415532-1

  • Contact: 2 Form C
  • Coil Voltage (AC): 115 V
  • Switching Voltage (AC): 400 V

Order No. 38 P 7819

Manufacturer name

TE Connectivity

Series

RT

Manufacturer No.

8-1415532-1
RT4S4S15

piece
Total

€ 58.31

170 piece on Jan 24, 2019

Delivery:

scale from 5 from 10 from 100 from 500 from 1000
Price* per piece € 11.662 € 10.2935 € 9.639 € 9.1035 € 8.568
product.detail.add.UNDEFINED

Technical features

2 Form C
115 V
400 V
15 A
Screw connection
monostable
8.1 kΩ
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RT
Manufacturer number 8-1415532-1
RT4S4S15
Country of origin Germany
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RT4S4S15
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)