Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 16 A, 1 Wechsler, 24 VDC, 400 mW, AgSnO2

  • Contact: 1 Form C
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 3029

Manufacturer name

TE Connectivity

Manufacturer No.

8-1415398-1
RTD1L024

piece
Total

€ 8,282.40

12900 piece on Jan 29, 2019

Delivery:

scale from 3000 from 10000 from 25000 from 50000
Price* per piece € 2.7608 € 2.3324 € 2.1539 € 2.0706
product.detail.add.UNDEFINED

Technical features

1 Form C
24 V
400 V
16 A
PCB
monostable
1.44 kΩ
AgSnO2

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 8-1415398-1
RTD1L024
Country of origin Germany
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RTD1L024
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)