Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 8-1415074-1

  • Contact: 2 Form C
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2263

Manufacturer name

TE Connectivity

Series

PT

Manufacturer No.

8-1415074-1
PT2S7LC4

piece
Total

€ 64.26

28 piece on Jan 24, 2019

Delivery:

scale from 4 from 13 from 25 from 50 from 100 from 500
Price* per piece € 16.065 € 15.589 € 14.637 € 14.042 € 13.09 € 12.495
product.detail.add.UNDEFINED

Technical features

2 Form C
12 V
400 V
24 A
Screw connection
monostable
777 Ω
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series PT
Manufacturer number 8-1415074-1
PT2S7LC4
Country of origin Germany
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, PT2S7LC4
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)