Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 16 A, 1 Wechsler, 24 VAC, Schraubanschluss, AgNi 90/10

  • Contact: 1 Form C
  • Coil Voltage (AC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 38 P 7815

Manufacturer name

TE Connectivity

Manufacturer No.

8-1415073-1
RT3S5R24

piece
Total

€ 67.83

2 piece on Jan 21, 2019

Delivery:

scale from 5 from 10 from 100 from 500
Price* per piece € 13.566 € 11.543 € 8.687 € 8.33
product.detail.add.UNDEFINED

Technical features

1 Form C
24 V
400 V
16 A
Screw connection
monostable
350 Ω
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 8-1415073-1
RT3S5R24
Country of origin Germany
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RT3S5R24
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)