Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 8-1415025-1

  • Contact: 3 Form C
  • Coil Voltage (AC): 115 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2137

Manufacturer name

TE Connectivity

Manufacturer No.

8-1415025-1
MT338115

piece
Total

€ 387.35
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 15 from 25 from 100 from 500 from 1000
Price* per piece € 25.823 € 23.681 € 18.445 € 15.827 € 14.875
product.detail.add.UNDEFINED

Technical features

3 Form C
115 V
400 V
20 A
Plug-in connection
monostable
2 kΩ
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 8-1415025-1
MT338115
Country of origin Czech Republic
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, MT338115
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)