Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 8-1415022-1

  • Contact: 1 Form C
  • Coil Voltage (DC): 60 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2742

Manufacturer name

TE Connectivity

Manufacturer No.

8-1415022-1
RY612060

piece
Total

€ 81.40

3480 piece on Jan 28, 2019

Delivery:

scale from 15 from 125 from 250 from 500 from 2500 from 10000
Price* per piece € 5.4264 € 5.1408 € 4.879 € 4.6886 € 4.403 € 4.1412
product.detail.add.UNDEFINED

Technical features

1 Form C
60 V
400 V
8 A
PCB
monostable
14 kΩ
AgNi 0.15

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 8-1415022-1
RY612060
Country of origin Czech Republic
Customs tariff number 85364190
The above illustration may deviate
Relays, PCB Rel 10A, RY612060
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)