Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 8-1415014-1

  • Contact: 1 Form C
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2969

Manufacturer name

TE Connectivity

Manufacturer No.

8-1415014-1
RT31LF24

piece
Total

€ 11,102.70

3000 piece on Jan 24, 2019

Delivery:

scale from 3000 from 10000 from 25000 from 50000
Price* per piece € 3.7009 € 3.2249 € 2.9631 € 2.856
product.detail.add.UNDEFINED

Technical features

1 Form C
24 V
400 V
30 A
PCB
bistable
886 Ω
AgSnO2

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 8-1415014-1
RT31LF24
Country of origin Czech Republic
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT31LF24
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)