Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 8-1415006-1

  • Contact: 1 Form C
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 3036

Manufacturer name

TE Connectivity

Series

RT1

Manufacturer No.

8-1415006-1
RTH14012

piece
Total

€ 46.65

3390 piece on Jan 24, 2019

Delivery:

scale from 20 from 125 from 250 from 500 from 2500 from 10000
Price* per piece € 2.3324 € 2.261 € 2.142 € 2.1182 € 2.0111 € 1.8802
product.detail.add.UNDEFINED

Technical features

1 Form C
12 V
400 V
30 A
PCB
monostable
360 Ω
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RT1
Manufacturer number 8-1415006-1
RTH14012
Country of origin Czech Republic
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RTH14012
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)