Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 8-1393243-8

  • Contact: 2 Form C
  • Coil Voltage (DC): 60 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 3073

Manufacturer name

TE Connectivity

Manufacturer No.

8-1393243-8
RT425060

piece
Total

€ 13,530.30

2440 piece on Jan 23, 2019

Delivery:

scale from 3000 from 10000 from 25000 from 50000
Price* per piece € 4.5101 € 3.8318 € 3.5224 € 3.3915
product.detail.add.UNDEFINED

Technical features

2 Form C
60 V
400 V
8 A
PCB
monostable
8.57 kΩ
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 8-1393243-8
RT425060
Country of origin Portugal
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT425060
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)