Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 16 A, 1 Wechsler, 36 VDC, 650 mW, AgNi 90/10

  • Contact: 1 Form C
  • Coil Voltage (DC): 36 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2956

Manufacturer name

TE Connectivity

Manufacturer No.

8-1393239-9
RT314F36

piece
Total

€ 8,187.20
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 2000 from 2500 from 10000 from 25000
Price* per piece € 4.0936 € 3.4153 € 2.9274 € 2.6656
product.detail.add.UNDEFINED

Technical features

1 Form C
36 V
400 V
16 A
PCB
1.994 kΩ
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 8-1393239-9
RT314F36
Country of origin Portugal
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT314F36
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)