8-1393239-7 | Schrack
Relay, 1 Form C (NO/NC), 12 V (DC), 240 Ω, 16 A, 400 V (AC), bistable, 8-1393239-7
Unit Price (€ / pc.)
5.3074 € *
Available: 0 pcs.
Leadtime: 75 Weeks **
Total Price:
5.31 € *
Price list
Quantity
Price per unit*
380 pcs.
5.3074 €
1500 pcs.
5.0575 €
2500 pcs.
4.9147 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 8-1393239-7, SCHRACK
Features
- PCB mount
- AC coil and DC coil
- 5 kV insulation between coil and contacts
Applications
- Boiler control
- Garage door control
- Packaging machines
- Interface modules
Technical specifications
Connection | PCB connection | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgNi 90/10 | |
Switching Voltage (AC) | 400 V | |
switching current | 16 A | |
Coil voltage (DC) | 12 V | |
Coil type | bistable | |
Coil resistance | 240 Ω |
Download
Logistics
Country of origin | PT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |