Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 16 A, 1 Wechsler, 6 VDC, 655 mW, AgNi 90/10

  • Contact: 1 Form C
  • Coil Voltage (DC): 6 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2953

Manufacturer name

TE Connectivity

Series

RT1

Manufacturer No.

8-1393239-6
RT314F06

piece
Total

€ 5,658.45

642 piece on Jan 28, 2019

Delivery:

scale from 1500 from 2500 from 10000 from 25000
Price* per piece € 3.7723 € 3.1416 € 2.6894 € 2.4514
product.detail.add.UNDEFINED

Technical features

1 Form C
6 V
400 V
16 A
PCB
bistable
55 Ω
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RT1
Manufacturer number 8-1393239-6
RT314F06
Country of origin Portugal
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT314F06
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)