Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 16 A, 1 Wechsler, 5 VDC, 595 mW, AgNi 90/10

  • Contact: 1 Form C
  • Coil Voltage (DC): 5 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2952

Manufacturer name

TE Connectivity

Series

RT1

Manufacturer No.

8-1393239-5
RT314F05

piece
Total

€ 55.16

16 piece on Jan 23, 2019

Delivery:

scale from 15 from 125 from 250 from 500 from 2500 from 10000
Price* per piece € 3.6771 € 3.6414 € 3.3558 € 3.2368 € 3.1178 € 2.9155
product.detail.add.UNDEFINED

Technical features

1 Form C
5 V
400 V
16 A
PCB
bistable
42 Ω
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RT1
Manufacturer number 8-1393239-5
RT314F05
Country of origin Taiwan
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT314F05
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)