Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 16 A, 1 Wechsler, 3 VDC, 600 mW, AgNi 90/10

  • Contact: 1 Form C
  • Coil Voltage (DC): 3 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2951

Manufacturer name

TE Connectivity

Series

RT1

Manufacturer No.

8-1393239-4
RT314F03

piece
Total

€ 39.27
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 10 from 125 from 250 from 500 from 2500 from 10000
Price* per piece € 3.927 € 3.8913 € 3.4867 € 3.3915 € 3.213 € 3.0107
product.detail.add.UNDEFINED

Technical features

1 Form C
3 V
400 V
16 A
PCB
bistable
15 Ω
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RT1
Manufacturer number 8-1393239-4
RT314F03
Country of origin Taiwan
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT314F03
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)